TRACOPOWER Switching Power Supply, TPP 30-124A-D, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 177-0193
- Mfr. Part No.:
- TPP 30-124A-D
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
MYR184.43
FREE delivery for orders over RM 500.00
In Stock
- 46 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR184.43 |
| 10 - 49 | MYR180.56 |
| 50 + | MYR175.03 |
*price indicative
- RS Stock No.:
- 177-0193
- Mfr. Part No.:
- TPP 30-124A-D
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Output Current | 1.25A | |
| Power Rating | 30W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Open Frame | |
| Length | 69.7mm | |
| Width | 34.6mm | |
| Medical Approved | Yes | |
| Embedded | No | |
| Depth | 24.1mm | |
| Efficiency | 90% | |
| Series | TPP 30A-D | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Weight | 58g | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 1.25A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 69.7mm | ||
Width 34.6mm | ||
Medical Approved Yes | ||
Embedded No | ||
Depth 24.1mm | ||
Efficiency 90% | ||
Series TPP 30A-D | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Weight 58g | ||
- COO (Country of Origin):
- TW
TRACOPOWER Switching Power Supply, PCB Mount, Open Frame Package - TPP 30-124A-D
This switching power supply by TRACOPOWER offers a compact and efficient power solution for various applications. With a power rating of 30W and a maximum output voltage of 24V DC, this medical-approved power supply is designed for PCB mount applications. The unit features a high power density design and is compliant with stringent medical safety standards.
Features & Benefits
• High power density design with a compact open frame package
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
• Low leakage current suitable for BF (body floating) applications
• Operating altitude of up to 5000m
• Compliance with latest medical EMC emission and immunity standards
• High efficiency of up to 92% for excellent power density
• Reinforced double I/O isolation system for enhanced safety
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
• Low leakage current suitable for BF (body floating) applications
• Operating altitude of up to 5000m
• Compliance with latest medical EMC emission and immunity standards
• High efficiency of up to 92% for excellent power density
• Reinforced double I/O isolation system for enhanced safety
Applications
• Designed for medical equipment, IT/multimedia devices, and household appliances
Can it operate at high altitudes?
Yes, the switching power supply is suitable for operation at altitudes of up to 5000m.
Will it meet medical safety standards?
Yes, this power supply is certified according to IEC/EN/ES 60601-1 for medical applications.
Is it suitable for low leakage current applications?
Yes, the unit features low leakage current, making it ideal for body floating applications.
Related links
- TRACOPOWER Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 36V dc 30W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 36V dc 30W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 48V dc 30W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 9V dc 30W 120 → 370 V dc, 85 → 264 V

