TRACOPOWER Switching Power Supply, TPP 30-136A-D, 36V dc, 840mA, 30W, 1 Output, 120 → 370 V dc, 85 → 264

Bulk discount available

Subtotal (1 unit)*

MYR207.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR207.61
10 - 49MYR201.38
50 +MYR195.15

*price indicative

RS Stock No.:
177-0194
Mfr. Part No.:
TPP 30-136A-D
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

36V dc

Output Current

840mA

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

69.7mm

Width

34.6mm

Medical Approved

Yes

Depth

19.6mm

Maximum Temperature

+85°C

Weight

58g

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The TPP 30A-D AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 100 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 91.5% offers a high power density in the packaging format 1.36” x 2.74”. The full load operating temperature range covers –40°C to +60°C while it goes up to 85°C with 50% load derating.

High power density power supply (encapsulated)






Operating up to 5000m altitude
No load power consumption
5 year product warranty

Related links