TRACOPOWER Switching Power Supply, TPP 15-124A-D, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 177-0167
- Mfr. Part No.:
- TPP 15-124A-D
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
MYR144.10
FREE delivery for orders over RM 500.00
In Stock
- Plus 24 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR144.10 |
10 - 49 | MYR139.75 |
50 + | MYR135.43 |
*price indicative
- RS Stock No.:
- 177-0167
- Mfr. Part No.:
- TPP 15-124A-D
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 24V dc | |
Output Current | 625mA | |
Power Rating | 15W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | PCB Mount | |
Package Type | Open Frame | |
Length | 38.1mm | |
Width | 25.4mm | |
Medical Approved | Yes | |
Depth | 20.2mm | |
Efficiency | 88% | |
Series | TPP 15A-D | |
Minimum Temperature | -40°C | |
Weight | 16.5g | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 625mA | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 38.1mm | ||
Width 25.4mm | ||
Medical Approved Yes | ||
Depth 20.2mm | ||
Efficiency 88% | ||
Series TPP 15A-D | ||
Minimum Temperature -40°C | ||
Weight 16.5g | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco Power Switching Power Supply, 120 to 370V DC, 85 to 264 V AC Input Voltage - TPP 15-124A-D
This AC/DC Medical Power Supply by Traco Power ensures high power density and certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP, making it ideal for medical applications. With a range of features, including low leakage current, EMC compliance, and high efficiency, this reliable power supply is designed for optimum performance.
Features & Benefits
• Open frame design for a compact profile
• Compliance with EMC emission and immunity levels for reliable operation
• Excellent efficiency of up to 88.5% for high power density
• No load power consumption below 75mW for energy efficiency
• Compliance with EMC emission and immunity levels for reliable operation
• Excellent efficiency of up to 88.5% for high power density
• No load power consumption below 75mW for energy efficiency
Applications
• Ideal for use in medical equipment due to its certification and safety standards compliance
Q: Can this power supply be used in medical applications?
Yes, it is specifically designed and certified for medical safety standards.
Is this power supply energy efficient?
Yes, it features excellent efficiency of up to 88.5% for high power density.
Will this power supply provide reliable performance?
Yes, with EMC compliance and a 5-year product warranty, it ensures long-term reliability.
Related links
- TRACOPOWER Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 264
- MEAN WELL Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264 V