TRACOPOWER Switching Power Supply, TPP 15-124-J, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V

Bulk discount available

Subtotal (1 unit)*

MYR174.35

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR174.35
10 - 49MYR170.69
50 +MYR165.56

*price indicative

RS Stock No.:
177-0158
Distrelec Article No.:
301-54-093
Mfr. Part No.:
TPP 15-124-J
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Output Current

625mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

71.7mm

Width

28.9mm

Medical Approved

Yes

Depth

20.9mm

Series

TPP 15

Efficiency

88%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Weight

48g

COO (Country of Origin):
TW

TRACOPOWER Switching Power Supply, 15W Power Rating, Screw Mount - TPP 15-124-J


This switching power supply by TRACOPOWER is a compact and highly efficient solution for various applications. With its medical-grade certification, it ensures safety and reliability in sensitive environments. The enclosed design, with a power rating of 15W and an output voltage of 24V DC, makes it ideal for use in a wide range of settings.

Features & Benefits


• High power density with encapsulated design
• Certification according to IEC/EN/ES 60601-1 for medical safety standards
• Low leakage current below 75 μA for BF applications
• Efficient operation with up to 88.5% efficiency
• Compact size with dimensions of 71.7mm x 28.9mm x 20.9mm
• Easy screw mount installation

Applications


• Medical equipment
• Industrial automation systems
• Electronic devices
• Laboratory instruments

Can this switching power supply be used in medical applications?


Yes, this power supply is certified according to medical safety standards and is suitable for medical equipment.

Will it be able to operate in high-temperature environments?


Yes, with a maximum temperature of +85°C, this power supply can handle challenging temperature conditions.

Is it easy to install?


Yes, the screw mount design allows for easy installation in various setups.

Can this power supply be used with other electronic devices?


Yes, it is suitable for a wide range of electronic applications due to its compact design and reliable performance.

Is there any specific maintenance required for this power supply?


No, this power supply is designed for long-term reliability without the need for regular maintenance.

Related links