TRACOPOWER Switching Power Supply, TPP 15-136-D, 36V dc, 417mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V

Bulk discount available

Subtotal (1 unit)*

MYR166.65

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR166.65
10 - 49MYR161.55
50 +MYR156.65

*price indicative

RS Stock No.:
177-0177
Mfr. Part No.:
TPP 15-136-D
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

36V dc

Output Current

417mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

42mm

Width

28.9mm

Medical Approved

Yes

Depth

21.5mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Weight

43g

COO (Country of Origin):
TW
The TPP 15-D AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 88.5% offers a high power density in the packaging format 1.1” x 1.65”. The full load operating temperature range covers –40°C to +70°C while it goes up to 85°C with 50% load derating.

High power density power supply (encapsulated)






Operating up to 5000m altitude
No load power consumption
5 year product warranty

Related links