TRACOPOWER, TCI 130-148-J AC/DC Power Supply 48V dc, 130 W 264V ac
- RS Stock No.:
- 197-760
- Distrelec Article No.:
- 304-13-353
- Mfr. Part No.:
- TCI 130-148-J
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR348.12
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR348.12 |
*price indicative
- RS Stock No.:
- 197-760
- Distrelec Article No.:
- 304-13-353
- Mfr. Part No.:
- TCI 130-148-J
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 130W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Length | 59.7mm | |
| Width | 80mm | |
| Depth | 43.2mm | |
| Weight | 292g | |
| Series | TCI 130 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 0.91% | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 2.708A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 130W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Length 59.7mm | ||
Width 80mm | ||
Depth 43.2mm | ||
Weight 292g | ||
Series TCI 130 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 0.91% | ||
Minimum Input Voltage 90V ac | ||
Output Current 2.708A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Traco Power Industrial Power Supply features a 4250 VAC reinforced isolation system. This power supply is designed to maximize the efficiency of conduction cooled systems, offering superior temperature performance when mounted on a metal chassis or baseplate. With an efficiency of up to 91%, it can deliver up to 100% of its maximum output power without the need for a fan. It operates in a temperature range from 30°C to +50°C without derating, and up to +80°C with load derating or forced cooling.
Conduction cooled design approach
Protection class I prepared
3 year product warranty
