TRACOPOWER AC-DC Power Supply, TCI 240-148-J, 48V dc, 5A, 240W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 197-770
- Mfr. Part No.:
- TCI 240-148-J
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR674.09
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR674.09 |
*price indicative
- RS Stock No.:
- 197-770
- Mfr. Part No.:
- TCI 240-148-J
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 48V dc | |
| Output Current | 5A | |
| Power Rating | 240W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Series | TCI | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Output Current 5A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Series TCI | ||
- COO (Country of Origin):
- TW
The Traco Power Industrial Power Supply features a 4250 VAC reinforced isolation system. This power supply is designed to maximize the efficiency of conduction cooled systems, offering superior temperature performance when mounted on a metal chassis or baseplate. With an efficiency of up to 94%, it can deliver up to 100% of its maximum output power without the need for a fan. It operates in a temperature range from 30°C to +50°C without derating, and up to +80°C with load derating or forced cooling.
Conduction cooled design approach
Protection class I prepared
3 year product warranty
Protection class I prepared
3 year product warranty
Related links
- TRACOPOWER Switching Power Supply 48V dc 240W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER AC-DC Power Supply 48V dc 130W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 24V dc 240W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 240W 90 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 240W 127 → 431 V dc, 90 → 305 V ac
- RS PRO Switching Power Supply 5A 1 Output, 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 240W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 240W 85 → 264V ac Input Voltage
