TRACOPOWER AC-DC Power Supply, TXO 300-148-J, 48V dc, 6.25A, 300W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 219-966
- Mfr. Part No.:
- TXO 300-148-J
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR504.78
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR504.78 |
*price indicative
- RS Stock No.:
- 219-966
- Mfr. Part No.:
- TXO 300-148-J
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 48V dc | |
| Output Current | 6.25A | |
| Power Rating | 300W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Series | TXO | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Output Current 6.25A | ||
Power Rating 300W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Series TXO | ||
- COO (Country of Origin):
- TW
The TRACOPOWER The TXO is an AC/DC open frame power supplies with 300 Watt and a 3000 VAC reinforced isolation system. Our TXO line specifically focuses on providing cost efficient industrial power supplies. High efficiency of up to 88% allows a compact design and an operating temperature range of –20°C to +50°C without derating, while going up to +70°C with load derating. They feature remote control, come with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. It makes the products an ideal solution for various industrial and cost sensitive applications.
Industrial AC or DC power supplies for cost sensitive applications
I and O reinforced isolation 3000 VAC
Protection class II prepared
Internal EN 55032 class B filter
Remote control
Short circuit protection
Overvoltage and overload protection
Over temperature switch off
3 year product warranty
I and O reinforced isolation 3000 VAC
Protection class II prepared
Internal EN 55032 class B filter
Remote control
Short circuit protection
Overvoltage and overload protection
Over temperature switch off
3 year product warranty
Related links
- TRACOPOWER AC-DC Power Supply 48V dc 120W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 48V dc 300W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 300W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 24V dc 300W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 300W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 500W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 200W 90 → 264V ac Input Voltage

