DiodesZetex Silicon Junction, Series, 300 mA, 3-Pin 100 V SOT-23 MMBD7000HS-7-F

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

MYR60.40

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
200 - 1400MYR0.302MYR60.40-
1600 +MYR0.293MYR58.602%

*price indicative

Packaging Options:
RS Stock No.:
823-3019
Mfr. Part No.:
MMBD7000HS-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Series

Product Type

Silicon Junction

Maximum Forward Current If

300mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Power Dissipation Pd

350mW

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Height

3mm

Length

3mm

Automotive Standard

No

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy