Vishay Silicon Junction, Single, 1.5 A, 2-Pin 1 kV DO-204AC GP15J-E3/54

This image is representative of the product range

Subtotal (1 pack of 50 units)*

MYR122.75

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship from another location
  • Final 6,500 unit(s) shipping from 27 November 2026
Units
Per Unit
Per Pack*
50 +MYR2.455MYR122.75

*price indicative

Packaging Options:
RS Stock No.:
815-2538
Mfr. Part No.:
GP15J-E3/54
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

1.5A

Product Type

Silicon Junction

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-204AC

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

3.5μs

Maximum Operating Temperature

175°C

Width

7.6mm

Series

GP15J

Diameter

3.6mm

Height

7.6mm

Standards/Approvals

No

Length

7.6mm

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1.5A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy