onsemi Silicon Junction, Single, 2 A, 2-Pin 200 V DO-214AC MURA220T3G
- RS Stock No.:
- 781-1043
- Mfr. Part No.:
- MURA220T3G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
MYR23.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 4,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 1225 | MYR0.921 | MYR23.03 | - |
| 1250 - 2475 | MYR0.854 | MYR21.35 | 7% |
| 2500 + | MYR0.756 | MYR18.90 | 17% |
*price indicative
- RS Stock No.:
- 781-1043
- Mfr. Part No.:
- MURA220T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 2A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Forward Voltage Vf | 950mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.57mm | |
| Height | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 2A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Forward Voltage Vf 950mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 4.57mm | ||
Height 2.05mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AC MURA220T3G
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AA MURS120T3G
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-41 MUR220G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC
- onsemi Silicon Junction 2 A, 2-Pin 150 V DO-214AC MURA120T3G
- onsemi Silicon Junction 2 A, 2-Pin 100 V DO-214AC MURA110T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC MURA260T3G
- onsemi Silicon Junction 2 A, 2-Pin 150 V DO-214AC MURA115T3G
