onsemi Diode, Single, 1 A, 2-Pin 600 V DO-214AC
- RS Stock No.:
- 650-2631
- Mfr. Part No.:
- MRA4005T3G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
MYR407.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 1000 - 1000 | MYR0.407 | MYR407.00 |
| 2000 - 3000 | MYR0.398 | MYR398.00 |
| 4000 + | MYR0.391 | MYR391.00 |
*price indicative
- RS Stock No.:
- 650-2631
- Mfr. Part No.:
- MRA4005T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.18V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Width | 2.6mm | |
| Length | 4.32mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.18V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2mm | ||
Width 2.6mm | ||
Length 4.32mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Diode 1 A, 2-Pin 600 V DO-214AC
- onsemi Diode 1 A, 2-Pin 600 V DO-214AC MRA4005T3G
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC S1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC ES1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC RS1J
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL SBYV26C-E3/54
- onsemi Switching Diode 1 A, 2-Pin 800 V DO-214AC MRA4006T3G
