Toshiba Silicon Junction, Series, 300 mA, 3-Pin 85 V SC-59 1SS379(F)
- RS Stock No.:
- 540-5652
- Mfr. Part No.:
- 1SS379(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR5.35
FREE delivery for orders over RM 150.00
- 25 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 12 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR1.07 | MYR5.35 | - |
| 25 - 120 | MYR1.042 | MYR5.21 | 2% |
| 125 - 245 | MYR1.002 | MYR5.01 | 6% |
| 250 + | MYR0.976 | MYR4.88 | 8% |
*price indicative
- RS Stock No.:
- 540-5652
- Mfr. Part No.:
- 1SS379(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Series | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 300mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SC-59 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Power Dissipation Pd | 150mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Series | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 300mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SC-59 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Power Dissipation Pd 150mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose Rectifier Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba Silicon Junction 300 mA, 3-Pin 85 V SC-59
- Toshiba Silicon Junction 300 mAF)
- Toshiba Silicon Junction 300 mAF)
- Toshiba Switching Diode 300 mA, 3-Pin 85 V SOT-346 (SC-59) 1SS398(F)
- ROHM Silicon Junction 300 mA, 3-Pin 80 V UMD DAN217UMTL
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-323 BAV99W-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-323
- DiodesZetex Silicon Junction 300 mA, 3-Pin 100 V SOT-23 MMBD7000HS-7-F
