ROHM Silicon Junction, Common Anode, 300 mA, 3-Pin 80 V SOT-346 DAP202KT146
- RS Stock No.:
- 320-8279
- Mfr. Part No.:
- DAP202KT146
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR18.08
FREE delivery for orders over RM 150.00
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | MYR0.723 | MYR18.08 |
| 50 - 100 | MYR0.636 | MYR15.90 |
| 125 - 225 | MYR0.579 | MYR14.48 |
| 250 - 475 | MYR0.552 | MYR13.80 |
| 500 + | MYR0.527 | MYR13.18 |
*price indicative
- RS Stock No.:
- 320-8279
- Mfr. Part No.:
- DAP202KT146
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 300mA | |
| Diode Configuration | Common Anode | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-346 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 300mA | ||
Diode Configuration Common Anode | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-346 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Automotive Standard No | ||
Switching Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- Toshiba Switching Diode 300 mALF(T
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23 BAW56-E3-08
- Nexperia Silicon Junction 225 mA215
- ROHM Epitaxial Planar 300 mA, 3-Pin 80 V SOT-323
- ROHM Epitaxial Planar 300 mA, 3-Pin 80 V SOT-323 DAP202FMT106
- ROHM Epitaxial Planar 300 mA, 3-Pin 80 V SOT-323 DAP202FMFHT106
- ROHM Silicon Junction 300 mA, 6-Pin 80 V SOT-457
- ROHM Silicon Junction 300 mA, 6-Pin 80 V SOT-457 IMN10T108
