ROHM Silicon Junction, Single, 1 A, 3-Pin 600 V TO-252 RFNL10BM6SFHTL
- RS Stock No.:
- 223-6308
- Mfr. Part No.:
- RFNL10BM6SFHTL
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6308
- Mfr. Part No.:
- RFNL10BM6SFHTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current (If) | 1 A | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Package Type | TO-252 | |
| Automotive Standard | No | |
| Height | 2.3 mm | |
| Length | 10 mm | |
| Maximum Forward Voltage (Vf) | 1.25 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Recovery Time (trr) | 150 ns | |
| Series | RFNL10BM6SFH | |
| Standards/Approvals | RoHS | |
| Sub Type | Silicon Junction | |
| Width | 6.6 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current (If) 1 A | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Package Type TO-252 | ||
Automotive Standard No | ||
Height 2.3 mm | ||
Length 10 mm | ||
Maximum Forward Voltage (Vf) 1.25 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Recovery Time (trr) 150 ns | ||
Series RFNL10BM6SFH | ||
Standards/Approvals RoHS | ||
Sub Type Silicon Junction | ||
Width 6.6 mm | ||
The ROHM super fast recovery diode mainly used for general rectification. It has 600 V reverse voltage rating.
Ultra low forward voltage
Low switching loss
High current overload capacity
Related links
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252 RFNL10BM6SFHTL
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252 RFV5BGE6STL
- ROHM Silicon Junction 800 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 300 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 800 mA, 3-Pin 600 V TO-252GE RFV8BGE6STL
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE RF505BGE6STL
