Nexperia Diode, Single, 215 mA, 2-Pin 100 V SOD-523 BAS516,135
- RS Stock No.:
- 170-8046
- Mfr. Part No.:
- BAS516,135
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)*
MYR1,400.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | MYR0.14 | MYR1,400.00 |
*price indicative
- RS Stock No.:
- 170-8046
- Mfr. Part No.:
- BAS516,135
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 215mA | |
| Product Type | Diode | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.25mm | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Series | BAS516 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current If 215mA | ||
Product Type Diode | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 1.25mm | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 850μm | ||
Series BAS516 | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia General Purpose Diode 215 mA, 2-Pin 100 V SOD-123
- Nexperia General Purpose Diode 215 mA, 2-Pin 100 V SOD-123 BAS16GWX
- Nexperia Silicon Junction 215 mA, 2-Pin 100 V SOD-523
- Nexperia Silicon Junction 215 mA115
- Nexperia Switching Diode 215 mA, 2-Pin 100 V DFN1006BD-2 BAS16LS-QYL
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123 BAS116GWX
- Nexperia Switching Diode 215 mA115
- Nexperia Silicon Junction 215 mA315
