DiodesZetex Silicon Junction, Single, 3 A, 2-Pin 1 kV SMC RS3M-13-F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR3,567.00

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR1.189MYR3,567.00
6000 - 9000MYR1.163MYR3,489.00
12000 +MYR1.142MYR3,426.00

*price indicative

RS Stock No.:
122-1180
Mfr. Part No.:
RS3M-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Maximum Forward Current If

3A

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SMC

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Reverse Recovery Time trr

500ns

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-65°C

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.22mm

Height

2.3mm

Length

7.11mm

Automotive Standard

No

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy