Allen Bradley Switch Disconnector Auxiliary Switch Rotary Disconnect, 194R Series for Use with Industrial Use
- RS Stock No.:
- 265-986
- Mfr. Part No.:
- 194R-NE1250-1753
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR17,608.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,608.97 |
*price indicative
- RS Stock No.:
- 265-986
- Mfr. Part No.:
- 194R-NE1250-1753
- Manufacturer:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Contact Configuration | Rotary Disconnect | |
| Series | 194R | |
| For Use With | Industrial Use | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Contact Configuration Rotary Disconnect | ||
Series 194R | ||
For Use With Industrial Use | ||
- COO (Country of Origin):
- FR
The Allen Bradley Non-fused IEC rotary disconnect switches is a robust disconnect switch designed for industrial applications requiring reliable power isolation. It is ideal for main panel disconnection or emergency stop functionality with high ingress protection ratings and optional accessories, it ensures safety and adaptability in demanding conditions.
3 or 4 pole option
4th pole as modular accessory
Panel or DIN rail mounting
IP20 with terminal shrouds
4th pole as modular accessory
Panel or DIN rail mounting
IP20 with terminal shrouds
Related links
- Allen Bradley Switch Disconnector Auxiliary Switch Rotary Disconnect, 194R-NE Series for Use with Industrial Use
- Allen Bradley Switch Disconnector Auxiliary Switch, 194R Series
- Allen Bradley Fuse Switch Disconnector 250A Fuse Current
- Allen Bradley Fuse Switch Disconnector 800A Fuse Current
- Allen Bradley Fuse Switch Disconnector 1250A Fuse Current
- Allen Bradley Fuse Switch Disconnector 125A Fuse Current
- Allen Bradley Switch Disconnector Shaft 580mm, 194R Series
- Allen Bradley Switch Disconnector Shaft 12.6in, 194R Series