Eaton xEnergy Bus Mounting Base Mounting Unit

Subtotal (1 unit)*

MYR334.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR334.75

*price indicative

RS Stock No.:
121-749
Mfr. Part No.:
143943 EP22GRC162-OG
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Bus Mounting Base Mounting Unit

Series

xEnergy

Colour

Grey

COO (Country of Origin):
DE
The Eaton Standard flush mounting EP system is designed for surface mounting and is used for factory finished, type tested switchgear assemblies.

RoHS compliant
Easy installation
Compact size
Lightweight

Related links