Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- RS Stock No.:
- 244-514
- Mfr. Part No.:
- 184540 EP23XNH11R-OG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR455.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR455.23 |
*price indicative
- RS Stock No.:
- 244-514
- Mfr. Part No.:
- 184540 EP23XNH11R-OG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Unit | |
| Product Type | Mounting Kit | |
| Length | 50mm | |
| For Use With | NH1 | |
| Width | 250mm | |
| Height | 450mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Unit | ||
Product Type Mounting Kit | ||
Length 50mm | ||
For Use With NH1 | ||
Width 250mm | ||
Height 450mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic LV switchgear unit is engineered for maximum efficiency and reliability in low voltage applications. Designed for heavy-duty performance, it seamlessly integrates into existing installations while offering superior functionality. The compact dimensions, coupled with a robust design, make it ideal for various industrial settings. With its three-pole configuration and a 250A amperage rating, this switch-disconnector mounting unit adeptly handles demanding electrical loads, ensuring safety and operational excellence. Its rail system mounting method simplifies installation in restricted spaces and provides a stable support structure. This product not only complies with stringent global RoHS regulations but also adheres to high standards of safety and quality, reinforcing its reputation in the market.
Compact design optimises space in electrical installations
Robust build quality ensures long-lasting reliability
Three-pole configuration supports diverse applications
Designed for safe and efficient low voltage switching
Rail system mounting offers simple installation in tight areas
Enhanced operational efficiency reduces downtime
Compliant with RoHS regulations promoting environmental safety
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
