Mitutoyo, 360 μm Measuring Range, for use with Surftest SJ-210
- RS Stock No.:
- 235-3662
- Mfr. Part No.:
- 178-561-12E
- Manufacturer:
- Mitutoyo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3662
- Mfr. Part No.:
- 178-561-12E
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Surface Roughness Tester | |
| Range | 360 μm | |
| Power Source | Battery | |
| For Use With | Surftest SJ-210 | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Surface Roughness Tester | ||
Range 360 μm | ||
Power Source Battery | ||
For Use With Surftest SJ-210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Mitutoyo SJ-210 series standard drive unit type detector has measuring force of 4mN. It has a measuring range of 16mm for X-axis a nd 360μm for Z-axis.
Auto-sleep off function
Related links
- Mitutoyo for use with Surftest SJ-210
- Mitutoyo, for use with Surftest SJ-210
- Mitutoyo, for use with Surftest SJ-410
- Mitutoyo for use with Surftest SJ-412
- Mitutoyo for use with Surftest SJ-411
- Mitutoyo, for use with Surftest SJ-411
- Moore & Wright for use with Surface Roughness Tester
- Surface Roughness Testers
