Panasonic ERA 12.1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
905-3693
Mfr. Part No.:
ERA8AEB1212V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

12.1kΩ

Technology

Metal Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Standards/Approvals

RoHS

Height

600μm

COO (Country of Origin):
JP

High-Reliability Thin Film Chip Resistor, ERA8A Series (1206)


Stable operation in high temperatures / humidity

Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)

Excellent at dealing with current noise and non-linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy