ROHM MCR 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - MCR01MZPF1003

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save MYR2.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR4.10

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
  • Plus 3,400 unit(s) shipping from 16 November 2026
  • Plus 10,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 2400MYR0.041MYR4.10-
2500 - 4900MYR0.04MYR4.00MYR2.50
5000 - 9900MYR0.039MYR3.90MYR10.00
10000 +MYR0.038MYR3.80MYR30.00

*price indicative

Packaging Options:
RS Stock No.:
901-3493
Mfr. Part No.:
MCR01MZPF1003
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thick Film

Resistor Type

Jumper

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8

Termination Style

Solder Pad

Length

1mm

Height

350μm

0402 Format Resistor, ROHM MCR Series


The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy