TE Connectivity TLM 36 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR036FTE
- RS Stock No.:
- 869-5508
- Mfr. Part No.:
- TLM3ADR036FTE
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-5508
- Mfr. Part No.:
- TLM3ADR036FTE
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 36mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Foil | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | TLM | |
| Maximum Operating Temperature | 55°C | |
| Height | 580μm | |
| Length | 6.3mm | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 36mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Foil | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series TLM | ||
Maximum Operating Temperature 55°C | ||
Height 580μm | ||
Length 6.3mm | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 36 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR036FTE
- TE Connectivity TLM 0.082 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR082FTD
- TE Connectivity TLM 39 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR039FTE
- TE Connectivity TLM 20 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR020FTE
- TE Connectivity TLM 13 mΩ, 2512 Metal Foil Surface Mount Resistor ±1 % Surface 1 W - TLM3AER013FTE
- TE Connectivity TLM 0.068 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR068FTD
- TE Connectivity TLM 0.051 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR051FTD
- TE Connectivity TLM 0.033 Ω, 1206 Metal Foil Surface Mount Resistor 1 % Surface 1 W - TLMQ2BDR033FTD
