TE Connectivity TLM 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR033FTE

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR33.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • 740 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 990MYR3.35MYR33.50-
1000 - 1990MYR3.285MYR32.851%
2000 +MYR3.22MYR32.203%

*price indicative

Packaging Options:
RS Stock No.:
869-5505
Mfr. Part No.:
TLM3ADR033FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

33mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

TLM

Maximum Operating Temperature

55°C

Height

580μm

Standards/Approvals

No

Length

6.3mm

Width

3.15mm

Termination Style

Solder

COO (Country of Origin):
TW

TLM Series SMD Current Sense Resistor


TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.

Features and Benefits:


Small size to power ratio

Metal foil construction ensures high reliability and performance with low and stable TCR

Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy