TE Connectivity RP73 121 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A121RBTDF
- RS Stock No.:
- 763-5278
- Mfr. Part No.:
- RP73PF2A121RBTDF
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2000 more to save MYR38.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR962.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR0.962 | MYR962.00 | - |
| 2000 - 4000 | MYR0.943 | MYR943.00 | MYR38.00 |
| 5000 - 9000 | MYR0.924 | MYR924.00 | MYR190.00 |
| 10000 + | MYR0.905 | MYR905.00 | MYR570.00 |
*price indicative
- RS Stock No.:
- 763-5278
- Mfr. Part No.:
- RP73PF2A121RBTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 121Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RP73 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Flat Contact | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 121Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RP73 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Flat Contact | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
0805 Resistor reels, RP73 Series - (10 to 499.9Ω)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Related links
- TE Connectivity RP73 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A1K0BTDF
- TE Connectivity RP73 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A100RBTDF
- TE Connectivity RP73 576 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A576RBTDF
- TE Connectivity RP73 3.57 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A3K57BTDF
- TE Connectivity RP73 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RP73PF2A10KBTDF
- TE Connectivity RP73 11.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.16 W - RP73PF1J11K5BTDF
- TE Connectivity RP73 13 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J13KBTDF
- TE Connectivity RP73 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.16 W - RP73PF1J110KBTDF
