RS PRO 4.99 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

MYR80.00

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000MYR0.016MYR80.00
25000 +MYR0.013MYR65.00

*price indicative

RS Stock No.:
737-9192
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

4.99kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

IEC 60115-1, JIS C 5201-1

Termination Style

Solder Pad

Length

1.6mm

Height

450μm

COO (Country of Origin):
TW

0603 Format Resistor, RS Series - (2 →9.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy