Panasonic ERJ8RQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R4V
- RS Stock No.:
- 721-5827
- Mfr. Part No.:
- ERJ8RQF2R4V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR6.26
FREE delivery for orders over RM 150.00
In Stock
- 215 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 1245 | MYR1.252 | MYR6.26 |
| 1250 - 2495 | MYR1.016 | MYR5.08 |
| 2500 + | MYR0.842 | MYR4.21 |
*price indicative
- RS Stock No.:
- 721-5827
- Mfr. Part No.:
- ERJ8RQF2R4V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.4Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8RQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.4Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8RQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Tab | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8RQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R4V
- Panasonic ERJ8RQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF1R5V
- Panasonic ERJ8RQ 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF2R2V
- Panasonic ERJ8RQ 1.6 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF1R6V
- Panasonic ERJ8RQ 8.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF8R2V
- Panasonic ERJ8RQ 9.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF9R1V
- Panasonic ERJ8RQ 330 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQFR33V
- Panasonic ERJ8RQ 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RQF3R3V
