Vishay P 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.2 W - P0805C1002WNTA
- RS Stock No.:
- 684-2627
- Mfr. Part No.:
- P0805C1002WNTA
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR53.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 43 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR53.40 |
| 25 - 49 | MYR52.28 |
| 50 + | MYR50.71 |
*price indicative
- RS Stock No.:
- 684-2627
- Mfr. Part No.:
- P0805C1002WNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.05 % | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -5 ppm/°C, +5 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | P | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.91mm | |
| Termination Style | Wraparound | |
| Height | 630μm | |
| Width | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.05 % | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient -5 ppm/°C, +5 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series P | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.91mm | ||
Termination Style Wraparound | ||
Height 630μm | ||
Width 1.27mm | ||
- COO (Country of Origin):
- FR
P Series 0.05%
Superior stability
Low temperature coefficient of resistance
Low voltage coefficient
Precision thin film SMD wraparound resistors for low noise and precision applications.
Standards
MIL-PRF-55342G
Related links
- Vishay P 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.2 W - P0805C1002WNTA
- Vishay P 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.2 W - P0805C1001WNTA
- Vishay PEP 240 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.2 W - PEP0805Y2403WNTA
- Vishay P 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.33 W - P1206C1003WNTA
- Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - P0603C1003WNTA
- Vishay P 10 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1002WNTA
- Vishay P 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - P0805E1001BNTA
- Vishay P 499 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - P0805E4990BNTA
