Vishay CRCW 56.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040256R2FKED
- RS Stock No.:
- 678-9465
- Mfr. Part No.:
- CRCW040256R2FKED
- Manufacturer:
- Vishay
This image is representative of the product range
Add 500 more to save MYR1.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR2.00
FREE delivery for orders over RM 150.00
- Final 1,500 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.04 | MYR2.00 | - |
| 500 - 1200 | MYR0.037 | MYR1.85 | MYR1.50 |
| 1250 - 2450 | MYR0.034 | MYR1.70 | MYR7.50 |
| 2500 - 4950 | MYR0.032 | MYR1.60 | MYR20.00 |
| 5000 + | MYR0.029 | MYR1.45 | MYR55.00 |
*price indicative
- RS Stock No.:
- 678-9465
- Mfr. Part No.:
- CRCW040256R2FKED
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 56.2Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 56.2Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Height 350μm | ||
0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 56.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040256K2FKED
- Vishay CRCW 2.43 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04022K43FKED
- Vishay CRCW 1.47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04021K47FKED
- Vishay CRCW 9.09 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04029K09FKED
- Vishay CRCW 1.78 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04021K78FKED
- Vishay CRCW 28.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040228K7FKED
- Vishay CRCW 2.7 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04022M70FKED
- Vishay CRCW 43 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040243R0FKED