- RS Stock No.:
- 666-2516
- Mfr. Part No.:
- CPF0805B1K0E
- Manufacturer:
- TE Connectivity
65 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1155 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR2.468
Units | Per Unit | Per Pack* |
5 - 245 | MYR2.468 | MYR12.34 |
250 - 495 | MYR2.382 | MYR11.91 |
500 + | MYR2.268 | MYR11.34 |
*price indicative |
- RS Stock No.:
- 666-2516
- Mfr. Part No.:
- CPF0805B1K0E
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 TE Connectivity CPF Series Precision Resistors 300Ω - 1.58kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |