Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1500BP500
- RS Stock No.:
- 652-1389
- Mfr. Part No.:
- MCT06030D1500BP500
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR8.38
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1,820 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 1240 | MYR0.419 | MYR8.38 |
| 1260 - 2480 | MYR0.366 | MYR7.32 |
| 2500 + | MYR0.307 | MYR6.14 |
*price indicative
- RS Stock No.:
- 652-1389
- Mfr. Part No.:
- MCT06030D1500BP500
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | MCT | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 150Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series MCT | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Termination Style Solder | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801
Related links
- Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1500BP500
- Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D1500BP100
- Vishay MCT 1.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1101BP500
- Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1002BP500
- Vishay MCT 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT0603MD4701BP100
- Vishay MCT 1.78 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1781BP500
- Vishay MCT 1.47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1471BP500
- BC Components MCT 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D4999BP500