KOA RK73H 3 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1ETTP3001F
- RS Stock No.:
- 631-8206
- Mfr. Part No.:
- RK73H1ETTP3001F
- Manufacturer:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (100 units, in packs of 100)*
MYR4.40
FREE delivery for orders over RM 150.00
In Stock
- 500 unit(s) ready to ship from another location
- Plus 9,400 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | MYR0.044 | MYR4.40 |
| 200 - 900 | MYR0.043 | MYR4.30 |
| 1000 + | MYR0.042 | MYR4.20 |
*price indicative
- RS Stock No.:
- 631-8206
- Mfr. Part No.:
- RK73H1ETTP3001F
- Manufacturer:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 0.5mm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 3kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 0.5mm | ||
Length 1mm | ||
Termination Style Solder | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP


0402 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
