KOA RK73H 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % - RK73Z1ETTP
- RS Stock No.:
- 631-7360
- Mfr. Part No.:
- RK73Z1ETTP
- Manufacturer:
- KOA
Get a bulk buy discount
Add 2500 more to save MYR0.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR2.70
FREE delivery for orders over RM 150.00
In Stock
- 43,600 unit(s) ready to ship from another location
- Plus 3,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | MYR0.027 | MYR2.70 | - |
| 2500 - 4900 | MYR0.027 | MYR2.70 | - |
| 5000 + | MYR0.026 | MYR2.60 | MYR5.00 |
*price indicative
- RS Stock No.:
- 631-7360
- Mfr. Part No.:
- RK73Z1ETTP
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Resistor Type | Jumper | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73H | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Resistor Type Jumper | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73H | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
- COO (Country of Origin):
- JP


0402 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73H 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % - RK73Z1JTTD
- KOA RK73H 22 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - RK73HW3ATTE2202F
- KOA RK73H 2.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1ETTP2701F
- KOA RK73H 220 Ω, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - RK73H2ETTD2200F
- KOA RK73H 2.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1JTTD2204F
- KOA RK73H 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP8201F
- KOA RK73H 150 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RK73HW2HTTE1500F
- KOA RK73H 7.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP7501F
