Susumu Co RR 270 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-271-D

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR11.20

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
100 - 4900MYR0.112MYR11.20
5000 - 9900MYR0.109MYR10.90
10000 - 24900MYR0.106MYR10.60
25000 +MYR0.103MYR10.30

*price indicative

RS Stock No.:
601-9432
Mfr. Part No.:
RR1220P-271-D
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

270Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.5 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RR

Maximum Operating Temperature

125°C

Length

2mm

Height

400μm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
JP

Metal Thin Film Chip Resistors (Precision) RR Series


High precision thin film surface mount resistors.

Features and Benefits


Excellent resistance tolerance;Frequency performance;Noise characteristics;Linearity

Product Application Information


Consumer electronics that requires precision resistors;All purpose resistors in any area of electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy