Panasonic ERJ 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.13 W - ERJS06J103V

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR11.55

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 3,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 2450MYR0.231MYR11.55-
2500 - 4950MYR0.226MYR11.302%
5000 - 12450MYR0.219MYR10.955%
12500 +MYR0.214MYR10.707%

*price indicative

RS Stock No.:
520-6449
Mfr. Part No.:
ERJS06J103V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Height

600μm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy