Susumu Co RG 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-101-B
- RS Stock No.:
- 520-3361
- Mfr. Part No.:
- RG1608P-101-B
- Manufacturer:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR23.30
FREE delivery for orders over RM 150.00
Last RS stock
- 250 left, ready to ship from another location
- Final 2,300 unit(s) shipping from 28 September 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 1200 | MYR0.466 | MYR23.30 |
| 1250 - 4950 | MYR0.457 | MYR22.85 |
| 5000 - 7450 | MYR0.443 | MYR22.15 |
| 7500 + | MYR0.432 | MYR21.60 |
*price indicative
- RS Stock No.:
- 520-3361
- Mfr. Part No.:
- RG1608P-101-B
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 0.4mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 0.4mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
