Susumu Co RR 300 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-301-D

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR8.70

Add to Basket
Select or type quantity
Last RS stock
  • 800 left, ready to ship from another location
  • Final 500 unit(s) shipping from 21 September 2026

Units
Per Unit
Per Pack*
100 - 900MYR0.087MYR8.70
1000 - 2400MYR0.085MYR8.50
2500 +MYR0.081MYR8.10

*price indicative

Packaging Options:
RS Stock No.:
474-4350
Mfr. Part No.:
RR0816P-301-D
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

300Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

RR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.4mm

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy