Susumu Co RR 470 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-471-D
- RS Stock No.:
- 391-5545
- Mfr. Part No.:
- RR1220P-471-D
- Manufacturer:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR11.00
FREE delivery for orders over RM 150.00
Last RS stock
- 200 left, ready to ship from another location
- Final 5,000 unit(s) shipping from 10 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 4900 | MYR0.11 | MYR11.00 |
| 5000 - 9900 | MYR0.106 | MYR10.60 |
| 10000 - 24900 | MYR0.103 | MYR10.30 |
| 25000 + | MYR0.101 | MYR10.10 |
*price indicative
- RS Stock No.:
- 391-5545
- Mfr. Part No.:
- RR1220P-471-D
- Manufacturer:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RR | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RR | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 400μm | ||
- COO (Country of Origin):
- JP
Metal Thin Film Chip Resistors (Precision) RR Series
High precision thin film surface mount resistors.
Features and Benefits
Excellent resistance tolerance;Frequency performance;Noise characteristics;Linearity
Product Application Information
Consumer electronics that requires precision resistors;All purpose resistors in any area of electronics
Related links
- Susumu Co RR 1.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-152-D
- Susumu Co RR 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-202-D
- Susumu Co RR 51 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-513-D
- Susumu Co RR 220 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-224-D
- Susumu Co RR 680 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-684-D
- Susumu Co RR 8.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-822-D
- Susumu Co RR 5.1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-512-D
- Susumu Co RR 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-102-D
