Susumu Co RR 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816Q-100-D

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR9.10

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
100 - 4900MYR0.091MYR9.10
5000 - 9900MYR0.088MYR8.80
10000 - 24900MYR0.085MYR8.50
25000 +MYR0.083MYR8.30

*price indicative

Packaging Options:
RS Stock No.:
391-5129
Mfr. Part No.:
RR0816Q-100-D
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

75V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RR

Maximum Operating Temperature

125°C

Width

800μm

Length

1.6mm

Height

400μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy