Isabellenhutte 50 mΩ Surface Mount Resistor - SMT-R050-1.0
- RS Stock No.:
- 288-2075
- Distrelec Article No.:
- 160-57-464
- Mfr. Part No.:
- SMT-R050-1.0
- Manufacturer:
- Isabellenhutte
Subtotal (1 unit)*
MYR12.59
FREE delivery for orders over RM 150.00
In Stock
- 6,863 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.59 |
*price indicative
- RS Stock No.:
- 288-2075
- Distrelec Article No.:
- 160-57-464
- Mfr. Part No.:
- SMT-R050-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 50mΩ | |
| Product Type | Surface Mount Resistor | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 50mΩ | ||
Product Type Surface Mount Resistor | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The SMD resistor is a precision and power resistor that has undergone a change in its epoxy resin material. This change ensures the component's mechanical stability and isolation between terminals. With no impact on electrical performance, this resistor maintains its quality and reliability. The new material has been qualified according to the ZVEI-Matrix for automotive standards, offering a seamless transition for users.
Underwent material change for epoxy resin to ensure mechanical stability
No impact on electrical performance
Qualified according to the ZVEI-Matrix for automotive standards
Maintains quality and reliability
Safe Launch plan in place for seamless trans
Related links
- Isabellenhutte 50 mΩ, 2010 Ceramic Resistor ±1 % 2 W - CMP-R050-1.0
- Isabellenhutte CMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R050-1.0
- Isabellenhutte CMK 50 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R050-1.0
- Isabellenhutte SMK 50 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R050-1.0
- Isabellenhutte SMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R050-1.0
- Isabellenhutte VMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R050-1.0-U
- Isabellenhutte VMP 50 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R050-1.0-U
- Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R050-1.0-U
