TE Connectivity SMQ 10 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW310RJT

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR36.89

Add to Basket
Select or type quantity
In Stock
  • 935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45MYR7.378MYR36.89-
50 - 95MYR6.642MYR33.219%
100 - 245MYR5.978MYR29.8918%
250 +MYR4.902MYR24.5133%

*price indicative

Packaging Options:
RS Stock No.:
286-7602
Mfr. Part No.:
SMQW310RJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10Ω

Resistor Type

Wirewound

Technology

Wirewound

Tolerance

5 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

SMQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

7.3mm

Height

6.8mm

Length

13.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy