Vishay TNPW 0.0039 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW04023K90BEED
- RS Stock No.:
- 262-0639
- Mfr. Part No.:
- TNPW04023K90BEED
- Manufacturer:
- Vishay
Subtotal (1 tape of 10 units)*
MYR9.01
FREE delivery for orders over RM 150.00
- Plus 6,420 unit(s) shipping from 05 October 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR0.901 | MYR9.01 |
| 100 - 490 | MYR0.874 | MYR8.74 |
| 500 - 990 | MYR0.848 | MYR8.48 |
| 1000 - 1990 | MYR0.822 | MYR8.22 |
| 2000 + | MYR0.797 | MYR7.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0639
- Mfr. Part No.:
- TNPW04023K90BEED
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.0039mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 0.35mm | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.0039mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1mm | ||
Height 0.35mm | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
