Panasonic ERA8P 470 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB4703V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR29.80

Add to Basket
Select or type quantity
In Stock
  • 9,905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45MYR5.96MYR29.80
50 - 495MYR5.662MYR28.31
500 - 995MYR5.322MYR26.61
1000 - 2495MYR4.95MYR24.75
2500 +MYR4.554MYR22.77

*price indicative

Packaging Options:
RS Stock No.:
259-6934
Distrelec Article No.:
304-41-882
Mfr. Part No.:
ERA8PEB4703V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470kΩ

Product Type

Resistor

Resistor Type

High Power

Technology

Thin Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

0.1 %

Voltage

500V

Power Rating

0.25W

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA8P

Maximum Operating Temperature

155°C

Height

550μm

Width

1.6mm

Length

3.2mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.

High performance low current noise, excellent linearity

Anti-ESD, original structure for high ESD performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy