ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR220
- RS Stock No.:
- 259-5400
- Mfr. Part No.:
- MCR10LEQPFLR220
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5400
- Mfr. Part No.:
- MCR10LEQPFLR220
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Package/Case | EQP | |
| Technology | Thick Film | |
| Product Type | Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 0.5 W | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Package/Case EQP | ||
Technology Thick Film | ||
Product Type Resistor | ||
Tolerance ±1 % | ||
Power Rating 0.5 W | ||
The Rohm high power 0805 thick film resistors r220. These resistors have obtained ISO9001 / IATF1649 certification.
Realized downsizing and high rated power by changing the design of the resistive element
Very-low ohmic resistance from 47m ohm is in line up by thick-film resistive element
High reliability chip resistor employing metal glaze as resistive element
Corresponds to AEC-Q200
Related links
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR220
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR300
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR330
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR200
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR270
- ROHM MCR 47 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFSR047
- ROHM MCR 510 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR510
- ROHM MCR 100 Ω Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR100
