RS PRO 2.7MΩ, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS Stock No.:
- 257-3171
- Manufacturer:
- RS PRO
Save 5% when you buy 500000 units
Subtotal (1 tape of 100 units)*
MYR28.70
MYR28.70
FREE delivery for orders over RM 500.00
In Stock
- Plus 5,000 unit(s) shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
---|---|---|
100 - 49900 | MYR0.287 | MYR28.70 |
50000 - 99900 | MYR0.283 | MYR28.30 |
100000 - 249900 | MYR0.278 | MYR27.80 |
250000 - 499900 | MYR0.274 | MYR27.40 |
500000 + | MYR0.27 | MYR27.00 |
*price indicative
- RS Stock No.:
- 257-3171
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 2.7MΩ | |
Technology | Polymer | |
Package/Case | 1206 (3216M) | |
Tolerance | 5% | |
Power Rating | 1/3W | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 2.7MΩ | ||
Technology Polymer | ||
Package/Case 1206 (3216M) | ||
Tolerance 5% | ||
Power Rating 1/3W | ||
Related links
- RS PRO 68kΩ, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 510Ω, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 4.7kΩ, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 1.2kΩ, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 1.8kΩ, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 300Ω, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 2.7MΩ, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 330Ω, 1206 (3216M) Polymer Resistor 5% 1/3W