RS PRO 22 Ω, 0805 Polymer Resistor 5 % 0.25 W - RSPSWR05JTFV0220

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

MYR395.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +MYR0.079MYR395.00

*price indicative

RS Stock No.:
257-3143
Mfr. Part No.:
RSPSWR05JTFV0220
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

22Ω

Product Type

Resistor

Technology

Polymer

Package/Case

0805

Tolerance

5 %

Power Rating

0.25W

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Surge Withstanding Chip Resistor - RSPSWR Series


Introducing the RS PRO RSPSWR Series of Surge Withstanding Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.

Features and Benefits:


  • This range of RS PRO Resistors boast a high power rating, ensuring they can handle intense electrical loads without compromising efficiency or safety

  • Designed to withstand sudden electrical surges and pulses, these resistors provide a robust defence against unexpected power fluctuations, safeguarding your circuits and devices

  • With enhanced working voltage ratings, these resistors offer reliable and stable performance even in challenging voltage environments, ensuring consistent functionality under varying conditions

  • Perfectly suited for a variety of applications, including metering (testing/measurement), medical devices, power supply units, and chargers, these resistors provide a versatile solution for diverse electronic needs

  • Each resistor is manufactured in strict accordance with AEC-Q200 compliance to ensure that it meets the automotive industry’s rigorous standards for reliability and durability

  • Applications:


    Surge Withstanding Chip Resistor is a Crucial electronic component designed to endure sudden electrical surges and pulses in circuits. They are engineered with specialised materials and are specifically designed to protect electronic devices from voltage spikes, ensuring stable performance. These types of resistors play a pivotal role in maintaining circuit integrity in sensitive electronics like power suppliers, medical devices and automotive systems, safeguarding them against electrical disturbances.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy