RS PRO 390 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET3903
- RS Stock No.:
- 257-3099
- Mfr. Part No.:
- RSPHVRC12FTET3903
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR14.53
FREE delivery for orders over RM 150.00
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 990 | MYR1.453 | MYR14.53 |
| 1000 - 4990 | MYR1.431 | MYR14.31 |
| 5000 - 9990 | MYR1.41 | MYR14.10 |
| 10000 - 24990 | MYR1.389 | MYR13.89 |
| 25000 + | MYR1.368 | MYR13.68 |
*price indicative
- RS Stock No.:
- 257-3099
- Mfr. Part No.:
- RSPHVRC12FTET3903
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 390kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 390kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Low VCR Thick Film Chip Resistor - RSPHVRC Series
Introducing the RS PRO RSPHVRC Series of High Voltage Low VCR Thick Film Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
High Voltage Thick Film Resistors are Compact electronic components designed to operate effectively under elevated high voltage conditions without compromising on reliAbility or performance. Constructed with a thick layer of resistive material on a ceramic substrate, they offer a remarkable Ability to handle high voltages that make them essential in various applications. These resistors ensure stable resistance values that contribute to the reliAbility and longevity of electronic systems, as well as enhancing the overall efficiency of electronic circuits that enables the development of innovative and reliable devices.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 390 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET3903
- RS PRO 390 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET3903
- RS PRO 390 kΩ Carbon Film Resistor 1 W 5 %
- RS PRO 390 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU3903
- Panasonic ERJ B1 390 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF391U
- RS PRO 390 kΩ, 1206 Thick Film Resistor 1 % 7 W - RSPHVRC06FTEO3903
- Vishay NCW 390 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC3907FP500
- RS PRO 6.8 mΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTFT6804

