RS PRO 220 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV2203
- RS Stock No.:
- 256-7751
- Mfr. Part No.:
- RSPHVR06FTEV2203
- Manufacturer:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save MYR57.50
View bulk pricing optionsSubtotal (1 tape of 25 units)*
MYR19.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 4,750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 2475 | MYR0.76 | MYR19.00 | - |
| 2500 - 6225 | MYR0.737 | MYR18.43 | MYR57.50 |
| 6250 - 12475 | MYR0.699 | MYR17.48 | MYR381.25 |
| 12500 - 37475 | MYR0.624 | MYR15.60 | MYR1,700.00 |
| 37500 + | MYR0.532 | MYR13.30 | MYR8,550.00 |
*price indicative
- RS Stock No.:
- 256-7751
- Mfr. Part No.:
- RSPHVR06FTEV2203
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 220kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 220kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surface Mount Resistor, 220 kΩ
The RS PRO Surface Mount Resistor is designed for high voltage applications, offering reliable performance in Compact electronic devices. With a resistance of 220 kΩ, it is Ideal for use in circuits requiring precise resistance values and stability across a wide temperature range.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and long-term performance
Excellent performance at high voltage enhances circuit efficiency and reliability
Reduced size of final equipment allows for more Compact and efficient designs
IEC 62368-1 & IEC 60950-1 safety certificates ensure compliance with international safety standards
AEC-Q200 compliance guarantees suitability for automotive applications
Applications
Consumer electronics
Automotive industry
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 62368-1 and IEC 60950-1 safety standards
AEC-Q200 qualified for automotive use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- Yageo AC 220 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-07220RL
- RS PRO 499 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV4993
- RS PRO 110 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1103
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 10 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1005
- RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
- RS PRO 1 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1004

