RS PRO 470 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC4703A

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR14.37

Add to Basket
Select or type quantity
In Stock
  • 855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 20MYR2.874MYR14.37-
25 - 245MYR2.85MYR14.25-
250 - 495MYR2.684MYR13.426%
500 - 1245MYR2.448MYR12.2414%
1250 +MYR2.164MYR10.8224%

*price indicative

Packaging Options:
RS Stock No.:
256-7473
Mfr. Part No.:
RSPARHV06BTC4703A
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

470kΩ

Product Type

Resistor

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Power Rating

0.25W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 470 kΩ


This high voltage thin film flat chip resistor is designed for automotive applications, offering reliable performance in demanding environments. With a resistance of 470 kΩ, it is Ideal for circuits requiring precise resistance values and high voltage handling.

Features and Benefits


High Operating Voltage: Supports up to 1000 V, ensuring compatibility with high voltage applications

Low Voltage Coefficient: Less than 15 ppm/V, providing stable performance across voltage variations

Superior Moisture Resistivity: Operates effectively in 85℃ and 85% RH, enhancing durability in humid conditions

AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability

Test Proven Immunity: Resistant to humidity, moisture, and sulfur, ensuring long-term stability

Applications


Automotive electronics

High voltage circuits

Precision instrumentation

Additional Information


AEC-Q200 automotive standard compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy